NIDEC Copal ElectronicsS-7011EASwitch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC J-Lead 2.54mm SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 100 | |
| 100 | |
| 10000 | |
| BCD | |
| 0 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Surface Mount | |
| J-Lead | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 6.2 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 7.2 | |
| 7.8 | |
| 8.3 | |
| 0.62 | |
| 7.2 | |
| 7.95 | |
| 8.45 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
