TE ConnectivityRY611048Power Relays
Power Relay 48VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 48 | |
| 5.11 | |
| 9.391K | |
| 33.6VDC | |
| 4.8VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 9 | |
| 5 | |
| 100000 | |
| 30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 70 | |
| 8 | |
| 28.5 | |
| 10.1 | |
| 12.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

