| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 89.28 |
| Coil Resistance (Ohm) | 56 |
| Maximum Pick-Up Voltage | 3.3VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage (V) | 120 |
| Maximum DC Switching Voltage (V) | 60 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 6 |
| Release Time (ms) | 3 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Palladium/Gold |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Plastic Sealed |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Package Type | DIP |
| Product Weight (g) | 5 |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 12.5 |