RECOM Power GmbHRY-2412DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 22.8 | |
| 24 | |
| 25.2 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 30 to 88 | |
| Yes | |
| 1% | |
| 1% | |
| 68 | |
| -40 | |
| 70 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 7.05 mm |
| Package Length | 19.65 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

