RECOM Power GmbHRY-2409DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -9V/9V -0.055A/0.055A 1W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 22.8 | |
| 24 | |
| 25.2 | |
| -9|9 | |
| -0.055|0.055 | |
| 1 | |
| 1000VDC | |
| Yes | |
| -40 | |
| 70 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

