STMicroelectronicsRX95HF-VMD5T
NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| RX95HF-VMD5T | |
| Automotive | No |
| PPAP | No |
| IC | |
| NFC | |
| Read/Write | |
| 106 | |
| 13.553 to 13.567 | |
| ISO/IEC 14443-3-A | |
| SPI | |
| 5.5 | |
| 0.6 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

