Epson America IncRX8804CE XBBReal Time Clocks
Epson offers the RX8804 low-power real-time clock with high accuracy over wide temperature range of -40 to +105 °C
Epson offers the low power, high accuracy RX8804 Real-Time Clock Module with a wide temperature range
Epson introduces the RX8804 real time clock module (RTC). Using digital temperature compensated oscillator (DT CXO) technology, the RX8804 achieves ±3.4 or ±8 ppm accuracy over a range of -40 to +85 °C or -40 to +105 °C respectively. The RX8804 has very low power – 0.35 µA typical – and has a 3.2 mm x 2.5 mm x 1.0 mm ceramic package, includes a built-in crystal, and is surface mountable.
Applications
- • Home Automation
- • Medical
- • Green Energy
- • Factory Automation
Features and Benefits
- • I2C interface
- • High accuracy over wide temperature range
- • Long-term battery back-up
- • Settable timers and alarms
- • Selectable clock output (32.768 kHz, 1024 Hz, or 1 Hz)
Discover Epson's latest line of low power, high accuracy real-time clock modules that offer robust performance across a large range of temperatures
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 105 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 10 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
