ROHM SemiconductorRX3R10BBHC16MOSFETs
Trans MOSFET N-CH 150V 105A 3-Pin(3+Tab) TO-220AB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 150 | |
| 105 | |
| 8.8@10V | |
| 86@6V|130@10V | |
| 130 | |
| 7550@75V | |
| 181000 | |
| 84 | |
| 45 | |
| 170 | |
| 54 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 170 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.64(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

