ROHM SemiconductorRX3G18BGNC16MOSFETs
Trans MOSFET N-CH 40V 180A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 180 | |
| 1.64@10V | |
| 85@4.5V|168@10V | |
| 12000@20V | |
| 125000 | |
| 291 | |
| 25 | |
| 282 | |
| 47 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.64(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

