Epson America IncRX-4571LCB3 PURE SNReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 12-Pin VSOJ T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (3-Wire) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.4 |
| Package Length | 3.6 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | VSOJ |
| 12 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

