TDK-LambdaRWS1000B12/SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 84A 1008W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 84 | |
| 1008 | |
| 85 | |
| 265 | |
| 120 | |
| 340 | |
| 4000VAC | |
| 48mV | |
| 96mV | |
| 13(Typ) | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV | |
| No | |
| -20 | |
| 60 | |
| Carton | |
| 2000 | |
| Mounting | Chassis |
| Package Height | 63 mm |
| Package Width | 133(Max) mm |
| Package Length | 234(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

