VishayRWR89SR249FRB12Resistor Fixed Single-Through Hole

Res Wirewound 0.249 Ohm 1% 3W ±650ppm/°C 0.01% Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RWR89SR249FRB12 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 249m Ohm. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR89SR249FRB12 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This product is 14.22 mm long. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $9.713
    1. 1+$9.713
    2. 500+$8.687

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.