VishayRWR89S4R99FRB12Resistor Fixed Single-Through Hole

Res Wirewound 4.99 Ohm 1% 3W ±50ppm/°C 0.01% Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RWR89S4R99FRB12 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 3 W. This product has a resistance value of 4.99 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RWR89S4R99FRB12 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 14.22 mm long. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.938
    1. 1+$6.938
    2. 500+$6.303

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.