VishayRWR89S4990FSB12Resistor Fixed Single-Through Hole

Res Wirewound 499 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR89S4990FSB12 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 3 W. This product has a resistance value of 499 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RWR89S4990FSB12 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of S. This product is 14.22 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $9.544
    1. 1+$9.544
    2. 500+$8.420

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.