VishayRWR89S2001FSB12Resistor Fixed Single-Through Hole
Res Wirewound 2K Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2K | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RWR89S2001FSB12 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 3 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -55 to 250 °C. The RWR89S2001FSB12 part has an axial termination style. This product is 14.22 mm long. This device utilizes wirewound technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

