VishayRWR89N56R2FSS73Resistor Fixed Single-Through Hole
Res Wirewound 56.2 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533210090 | |
| Automotive | No |
| PPAP | No |
| 56.2 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

