Reduced Price
VishayRWR84S3R01FRS73Resistor Fixed Single-Through Hole
Res Wirewound 3.01 Ohm 1% 7W ±50ppm/°C 0.01% Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3.01 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR84S3R01FRS73 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 3.01 Ohm. This part has a power rating of 7 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 22.23 mm long. It has a tolerance of 1%. The RWR84S3R01FRS73 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

