VishayRWR84N1000FRB12Resistor Fixed Single-Through Hole

Res Wirewound 100 Ohm 1% 7W ±30ppm/°C 0.01% Silicone AXL Bulk

The RWR84N1000FRB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100 Ohm. This durable part has a power rating of 7 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.23 mm long. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%. The RWR84N1000FRB12 part has an axial termination style. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2509+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    United States of America
    • Price: $29.15
    1. 100+$29.15

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.