VishayRWR82S1301FRB12Resistor Fixed Single-Through Hole

Res Wirewound 1.3K Ohm 1% 1.5W ±20ppm/°C 0.01% Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RWR82S1301FRB12 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 2 W. This product has a resistance value of 1.3K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.92 mm long. It is reliable with a failure rate grade of R. The RWR82S1301FRB12 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 weeks
    • Price: $8.40
    1. 1+$8.40
    2. 500+$7.59

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.