VishayRWR81S3R32FPB12Resistor Fixed Single-Through Hole

Res Wirewound 3.32 Ohm 1% 1W ±50ppm/°C 0.1% Silicone AXL Bulk

Look no further than Vishay's RWR81S3R32FPB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.32 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR81S3R32FPB12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 1%. It is reliable with a failure rate grade of P. This part has an operating temperature of -55 to 250 °C. This product is 6.35 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $6.024
    1. 1+$6.024
    2. 500+$5.510

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.