VishayRWR80SR205FMB12Resistor Fixed Single-Through Hole
Res Wirewound 0.205 Ohm 1% 2W ±650ppm/°C 1% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 205m | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±650 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| M | |
| Through Hole |
Look no further than Vishay's RWR80SR205FMB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 205m Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR80SR205FMB12 part has an axial termination style. It is reliable with a failure rate grade of M. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. This product is 10.31 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

