VishayRWR80S2490BRB12Resistor Fixed Single-Through Hole

Res Wirewound 249 Ohm 0.1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RWR80S2490BRB12 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 2 W. This product has a resistance value of 249 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR80S2490BRB12 part has an axial termination style. This product is 10.31 mm long. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    11 weeks
    • Price: $19.76
    1. 1+$19.76
    2. 500+$17.46

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.