VishayRWR80S1001FSB12Resistor Fixed Single-Through Hole

Res Wirewound 1K Ohm 1% 2W ±20ppm/°C 0.001% Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RWR80S1001FSB12 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RWR80S1001FSB12 part has an axial termination style. This product is 10.31 mm long.

291 parts: Ships in 2 days

    Total$13.56Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      United States of America
      • In Stock: 291 parts
      • Price: $13.561

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.