VishayRWR80N4990FRBSLResistor Fixed Single-Through Hole

Res Wirewound 499 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk

Look no further than Vishay's RWR80N4990FRBSL fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 499 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. The RWR80N4990FRBSL part has an axial termination style. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 10.31 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 weeks
    • Price: $15.000
    1. 1+$15.000
    2. 500+$13.257

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.