VishayRWR80N10R0FSB12Resistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 1% 2W ±50ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| S | |
| Through Hole |
In addition to being very cost-effective, the RWR80N10R0FSB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR80N10R0FSB12 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This product is 10.31 mm long. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

