VishayRWR78S32R4FRB12Resistor Fixed Single-Through Hole

Res Wirewound 32.4 Ohm 1% 10W ±30ppm/°C 0.01% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR78S32R4FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 32.4 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This product is 45.21 mm long. The RWR78S32R4FRB12 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $9.011
    1. 100+$9.011
    2. 250+$8.921
    3. 500+$8.832
    4. 1000+$8.744
    5. 2000+$8.656
    6. 2500+$8.570
    7. 3000+$8.484
    8. 5000+$8.399
    9. 10000+$8.315

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.