VishayRWR78S2432FRB12Resistor Fixed Single-Through Hole
Res Wirewound 24.3K Ohm 1% 10W ±20ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 24.3K | |
| 1% | |
| 10 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

