VishayRW68V361B12Resistor Fixed Single-Through Hole
Res Wirewound 360 Ohm 5% 11W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 360 | |
| 5% | |
| 11 | |
| Wirewound | |
| -65 | |
| 350 | |
| ±20 | |
| 25 to 350 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 8.74 | |
| 47.63 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| ±0.787 | |
| ±1.57 | |
| Through Hole |
In addition to being very cost-effective, the RW68V361B12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 11 W. This product has a resistance value of 360 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 47.63 mm long. This part has an operating temperature of -65 to 350 °C. This device utilizes wirewound technology. The RW68V361B12 part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

