NXP SemiconductorsRW612ET/A2IYCombo Wireless Modules
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 145-Pin TFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Chip | |
| 54 | |
| 2400 to 2483.5|5170 to 5895 | |
| 2400 to 2483.5 | |
| 23dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11a/b/g/e/i/k/n/v/w/ac/ax|IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 145 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 145 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
