| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 6.5 | |
| 22.5@10V | |
| 2.1@4.5V|4.3@10V | |
| 4.3 | |
| 260@15V | |
| 1500 | |
| 1.7 | |
| 3 | |
| 17.8 | |
| 6.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58(Max) |
| Package Width | 1.7(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 7 |
| Supplier Package | HEML |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
