OhmiteRW3R5EAR500JTResistor Fixed Single-Surface Mount
Res Wirewound 0.5 Ohm 5% 3.5W ±90ppm/°C J-Lead SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 5% | |
| 350 | |
| No | |
| 3.5 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±90 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 20.6 | |
| 6.93 | |
| 6.93 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
