RECOM Power GmbHRW2-2412D/H3/SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V 0.083A/0.083A 2W Medical 6-Pin DIP SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| -12|12 | |
| 0.083 | |
| 2 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.7 mm |
| Package Width | 14.5 mm |
| Package Length | 24.2 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

