RECOM Power GmbHRW2-053.3S/BDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 3.3V 0.5A 2W Medical 6-Pin Mini DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 3.3 | |
| 0.5 | |
| 2 | |
| DC/DC | |
| 100 to 700 | |
| Yes | |
| 0.5%(Typ) | |
| 0.5% | |
| 68 | |
| -40 | |
| 85 | |
| Tube | |
| 6.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 12.55 |
| Package Length | 22.1 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | Mini DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

