OhmiteRW1S0CKR050DETResistor Fixed Single-Surface Mount
Res 0.05 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 0.5% | |
| Yes | |
| 1 | |
| -55 | |
| 125 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Molded | |
| J-Lead | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 10.8 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

