RECOM Power GmbHRW-1212S/SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 13-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 0.25 | |
| 3 | |
| 1000VDC(Typ) | |
| 100(Typ) | |
| Yes | |
| 0.5% | |
| 0.2%(Typ) | |
| 79 | |
| -40 | |
| 80 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.4 mm |
| Package Width | 14.5 mm |
| Package Length | 32.2 mm |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 13 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

