RECOM Power GmbHRW-0509SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W Medical 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 9 | |
| 0.333 | |
| 3 | |
| 1000VDC(Typ) | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 0.5% | |
| 0.2%(Typ) | |
| 70 | |
| -40 | |
| 80 | |
| Tube | |
| 7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 14.73 mm |
| Package Length | 32.26 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

