Nisshinbo Micro Devices IncRV5C348A-E2-FReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 10-Pin SSOP-G T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (3-Wire, 4-Wire) | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSOP-G |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

