HoneywellRV4NAYSB103A
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Potentiometer | |
| 10K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 312 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 26.99 | |
| 27.78 | |
| 36.12 | |
| 32.66 | |
| Panel Mount |
This RV4NAYSB103A potentiometer from Honeywell is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 2 W. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. The RV4NAYSB103A part has a solder lug termination style. This device is made with conductive plastic technology. This product is 26.99 mm long, 36.12 mm tall and 27.78 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
