| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.40.00 |
| Automotive | No |
| PPAP | No |
| Technology | Metal Oxide |
| Varistor Voltage (V) | 390 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 320 |
| Maximum Clamping Voltage (V) | 675 |
| Tolerance Voltage | 10% |
| Clamping Current (A) | 5 |
| Maximum Surge Current (A) | 400 |
| Capacitance Value | 65 |
| Energy (J) | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Diameter (mm) | 7.5 |
| Product Depth (mm) | 5.4 |
| Lead Style | Radial |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |