YAGEORV1206JR-0727MLResistor Fixed Single-Surface Mount

Res Thick Film 1206 27M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RV1206JR-0727ML fixed single surface-mount resistor from Yageo. This product has a resistance value of 27M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0156
    1. 5000+$0.0156
    2. 10000+$0.0152
    3. 20000+$0.0151
    4. 25000+$0.0149
    5. 30000+$0.0146
    6. 40000+$0.0145

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.