Micro Crystal AGRV-4162-C7 32.768KHZ 20PPM TA QCReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Watchdog Timekeeper 8-Pin CSMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm/Watchdog Timekeeper | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.3 | |
| 1.8|2.5|3.3 | |
| 4.4 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 8 |
| Supplier Package | CSMD |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

