Micro Crystal AGRV-3149-C3 32.768KHZ OPTION A TB QAReal Time Clocks
Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive AEC-Q200 10-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm/Timer/Battery Backup | |
| 8 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 1.3 | |
| 5|1.8|2.5|3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.7 mm |
| PCB changed | 10 |
| Supplier Package | CSMD |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

