Micro Crystal AGRV-3129-C3 32.768K OPTION A TB QAReal Time Clocks
Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive AEC-Q200 10-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| RV-3129-C3 32.768K OPTION | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm/Timer/Battery Backup | |
| 8 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 1.3 | |
| 5|2.5|3.3|1.8 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.5 |
| Package Length | 3.7 |
| PCB changed | 10 |
| Supplier Package | CSMD |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

