Micro Crystal AGRV-3032-C7 32.768KHZ 2.5PPM TA QAReal Time Clocks
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 8-Pin CSMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup | |
| 16 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.3 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 8 |
| Supplier Package | CSMD |
| 8 |
TA Operating Temperature = -40 to +85°C (Standard) (supports extended range from +85°C to +105°C with limitations)
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

