Micro Crystal AGRV-2123-C2 32.768KHZ 10PPM TA QCReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 1.1 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 10 |
| Supplier Package | CSMD |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

