Micro Crystal AGRV-1805-C3 32.768KHZ 2PPM TA QCReal Time Clocks
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q200 10-Pin CSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup | |
| 256 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.5 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.5 |
| Package Length | 3.7 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | CSON |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

