RECOM Power GmbHRV-1205SDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 14-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 5 | |
| 0.4 | |
| 2 | |
| 6000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 75(Typ) | |
| -40 | |
| 90 | |
| 9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 mm |
| Package Width | 14.7 mm |
| Package Length | 32.35 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

