| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 30VAC|30VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 8 |
| Trip Current (A) | 16 |
| Minimum Initial Resistance (Ohm) | 0.005 |
| Maximum Initial Resistance (Ohm) | 0.013 |
| Maximum Post Trip Resistance (Ohm) | 0.02 |
| Typical Power Dissipation (W) | 4 |
| Maximum Trip Time (s) | 18.8@40A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.9(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Loose |
| Size (mm) | 21.6 X 3 X 28.4 |
| Wire Form | Straight |
| Product Length (mm) | 21.6(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 28.4(Max) |
| Seated Plane Height (mm) | 28.4(Max) |
| Mounting | Through Hole |