Samsung Electro-MechanicsRU3216FR010CSResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±500ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±500 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.0094 | |
| Surface Mount |
The RU3216FR010CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

