HoneywellRTY360LVEAAAngular and Linear Position Sensors
Rotary Position Sensor 5.5V 35MCycles 3-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 35M | |
| 360° | |
| 50 | |
| 20 | |
| 12Bit | |
| 0.5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 125 | |
| Yes | |
| ±1 | |
| Mounting | Screw |
| Package Height | 40.7 |
| Package Length | 55 |
| PCB changed | 3 |
| 3 |
Easily detect linear, angular or rotational displacement of your electronic device with this RTY360LVEAA angular and linear position sensor from Honeywell. This device has a maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

